3.84 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 50 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS3M84G56-A0

DigiKey Part Number
490-CSTLS3M84G56-A0CT-ND - Cut Tape (CT)
490-CSTLS3M84G56-A0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS3M84G56-A0
Description
CER RESONATOR
Customer Reference
Detailed Description
3.84 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS3M84G56-A0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
47 pF
Series
Impedance
50 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
3.84 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
-0.4, +0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTLS3M84G56-B0Murata Electronics2,328490-CSTLS3M84G56-B0-ND$0.31000Parametric Equivalent
In-Stock: 3,970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.26100$2.61
25$0.24640$6.16
50$0.23620$11.81
100$0.22630$22.63
250$0.21396$53.49
500$0.20516$102.58
1,000$0.19665$196.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.19229$384.58
4,000$0.18433$737.32
6,000$0.17983$1,078.98
10,000$0.17432$1,743.20
14,000$0.17078$2,390.92
20,000$0.16711$3,342.20
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100