4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M00G53093-R0

DigiKey Part Number
490-CSTCR4M00G53093-R0TR-ND - Tape & Reel (TR)
490-CSTCR4M00G53093-R0CT-ND - Cut Tape (CT)
490-CSTCR4M00G53093-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M00G53093-R0
Description
CER RES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M00G53093-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.47300$4.73
25$0.44720$11.18
50$0.42880$21.44
100$0.41110$41.11
250$0.38880$97.20
500$0.37272$186.36
1,000$0.35730$357.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34084$1,022.52
6,000$0.32674$1,960.44
9,000$0.31877$2,868.93
15,000$0.30901$4,635.15
21,000$0.30274$6,357.54
30,000$0.29624$8,887.20
36,000$0.29298$10,547.28
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.60500