
CSTCR4M00G53093-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR4M00G53093-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M00G53093-R0CT-ND - Cut Tape (CT) 490-CSTCR4M00G53093-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00G53093-R0 |
Description | CER RES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M00G53093-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.42880 | $21.44 |
| 100 | $0.41110 | $41.11 |
| 250 | $0.38880 | $97.20 |
| 500 | $0.37272 | $186.36 |
| 1,000 | $0.35730 | $357.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34084 | $1,022.52 |
| 6,000 | $0.32674 | $1,960.44 |
| 9,000 | $0.31877 | $2,868.93 |
| 15,000 | $0.30901 | $4,635.15 |
| 21,000 | $0.30274 | $6,357.54 |
| 30,000 | $0.29624 | $8,887.20 |
| 36,000 | $0.29298 | $10,547.28 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

