
CMR3000-D01 | |
|---|---|
DigiKey Part Number | 551-1080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMR3000-D01 |
Description | GYROSCOPE 3-AXIS SPI/I2C SMD |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±2000 20Hz ~ 80Hz I2C, SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±2000 | |
Sensitivity (LSB/(°/s)) | 1.33 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 20Hz ~ 80Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Supply | 5 mA | |
Features | Adjustable Bandwidth, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFBGA | |
Base Product Number |

