
BLM18GG471SZ1D | |
|---|---|
DigiKey Part Number | 490-16658-2-ND - Tape & Reel (TR) 490-16658-1-ND - Cut Tape (CT) 490-16658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18GG471SZ1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18GG471SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.24200 | $6.05 |
| 50 | $0.21640 | $10.82 |
| 100 | $0.19300 | $19.30 |
| 250 | $0.16480 | $41.20 |
| 500 | $0.14528 | $72.64 |
| 1,000 | $0.12718 | $127.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09969 | $398.76 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

