


MTC-MNG6-B03-KIT | |
|---|---|
DigiKey Part Number | 881-MTC-MNG6-B03-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MTC-MNG6-B03-KIT |
Description | KIT RF MODEM LTE M1 USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, SMA | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.91000 | $241.91 |
| 10 | $213.58700 | $2,135.87 |
| 25 | $203.79440 | $5,094.86 |
| Unit Price without GST: | $241.91000 |
|---|---|
| Unit Price with GST: | $266.10100 |

