
BU-16-2 | |
|---|---|
DigiKey Part Number | 314-BU-16-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-16-2 |
Description | RED UNSHROUDED STACKABLE BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.78904 | $1,447.26 |
| Unit Price without GST: | $5.78904 |
|---|---|
| Unit Price with GST: | $6.36794 |


