
BU-16-0 | |
|---|---|
DigiKey Part Number | 314-1600-ND |
Manufacturer | |
Manufacturer Product Number | BU-16-0 |
Description | CONN BANANA PLUG STACK SLDR BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Brass | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 10 | $6.21700 | $62.17 |
| 25 | $5.96640 | $149.16 |
| 100 | $5.78910 | $578.91 |
| 500 | $5.67094 | $2,835.47 |
| 1,000 | $5.55280 | $5,552.80 |
| Unit Price without GST: | $7.06000 |
|---|---|
| Unit Price with GST: | $7.76600 |

