New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
BU-1420751871

BU-1420751871

DigiKey Part Number
314-BU-1420751871-ND
Manufacturer
Manufacturer Product Number
BU-1420751871
Description
JACK ASSEMBLY,SURFACE MOUNT EN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, Cutout; Surface Mount
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$12.22000$12.22
10$10.74500$107.45
25$10.32320$258.08
100$10.01730$1,001.73
500$9.81344$4,906.72
1,000$9.60961$9,609.61
Manufacturers Standard Package
Unit Price without GST:$12.22000
Unit Price with GST:$13.44200