10 A Insulated Alligator, Small Test Clip Stainless Steel 0.220" (5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB3020-A

DigiKey Part Number
ZB3020-A-ND
Manufacturer
Manufacturer Product Number
ZB3020-A
Description
GATOR CLIP SS INSUL 10A
Customer Reference
Detailed Description
10 A Insulated Alligator, Small Test Clip Stainless Steel 0.220" (5.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Small
Jaw Opening
0.220" (5.59mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Stainless Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Red
Length
2.100" (53.34mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
GATOR CLIP SS INSUL 10A
In-Stock: 0
Unit Price: