


LM337IMP/NOPB | |
|---|---|
DigiKey Part Number | LM337IMP/NOPBTR-ND - Tape & Reel (TR) LM337IMP/NOPBCT-ND - Cut Tape (CT) LM337IMP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337IMP/NOPB |
Description | IC REG LIN NEG ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM337IMP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.37120 | $59.28 |
| 100 | $2.12300 | $212.30 |
| 250 | $2.00472 | $501.18 |
| 500 | $1.93336 | $966.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93087 | $1,930.87 |
| 2,000 | $1.88109 | $3,762.18 |
| 3,000 | $1.85617 | $5,568.51 |
| 5,000 | $1.82855 | $9,142.75 |
| 7,000 | $1.81240 | $12,686.80 |
| Unit Price without GST: | $3.50000 |
|---|---|
| Unit Price with GST: | $3.85000 |









