Battery Retainer Coin, 20.0mm 1 Cell PC Pin, Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-888-G-TR

DigiKey Part Number
61-BK-888-G-TR-ND - Tape & Reel (TR)
61-BK-888-G-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BK-888-G-TR
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin, Solder Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-888-G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2016, 2020, 2025, 2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin, Solder Tab
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.83100$18.31
50$1.60820$80.41
100$1.52050$152.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$1.29346$452.71
700$1.22299$856.09
1,050$1.18355$1,242.73
1,750$1.13569$1,987.46
2,450$1.10521$2,707.76
3,500$1.07380$3,758.30
8,750$0.99714$8,724.98
Manufacturers Standard Package
Unit Price without GST:$2.20000
Unit Price with GST:$2.42000