


BH908T-C BULK | |
|---|---|
DigiKey Part Number | BH908T-CBULK-ND |
Manufacturer | |
Manufacturer Product Number | BH908T-C BULK |
Description | BATTERY HOLDER COIN 23MM PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.268" (6.80mm) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |


