
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Force | 65gf | |
Release Force | 50gf | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.394" (10.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $12.09400 | $241.88 |
| 40 | $9.25675 | $370.27 |
| 60 | $8.30250 | $498.15 |
| 80 | $7.82563 | $626.05 |
| 100 | $7.53890 | $753.89 |
| 180 | $7.03017 | $1,265.43 |
| 280 | $6.82000 | $1,909.60 |
| 380 | $6.71797 | $2,552.83 |
| 500 | $6.68388 | $3,341.94 |
| Unit Price without GST: | $12.09400 |
|---|---|
| Unit Price with GST: | $13.30340 |

