
MC14008BF | |
|---|---|
DigiKey Part Number | 2156-MC14008BF-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC14008BF |
Description | IC FULL ADDER 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Full Adder IC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Full Adder | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | $0.49701 | $429.91 |
| Unit Price without GST: | $0.49701 |
|---|---|
| Unit Price with GST: | $0.54671 |

