Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB2405S-6WR3

DigiKey Part Number
2725-VRB2405S-6WR3-ND
Manufacturer
Manufacturer Product Number
VRB2405S-6WR3
Description
DC DC CONVERTER 5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
22$6.78091$149.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.78091
Unit Price with GST:$7.45900