Isolated Module DC DC Converter 1 Output 48V 2.08A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWTH1D48QB-100WHR3

DigiKey Part Number
2725-UWTH1D48QB-100WHR3-ND
Manufacturer
Manufacturer Product Number
UWTH1D48QB-100WHR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.08A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
UWTH1D48QB-100WHR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.08A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Heat Sink
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 1.00" H (57.9mm x 36.8mm x 25.4mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CB, CE, cCSAus, EN, IEC, UKCA
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$99.11000$99.11
Unit Price without GST:$99.11000
Unit Price with GST:$109.02100