Enclosed AC DC Converters 1 Output 27V 90 ~ 264 VAC, 255 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM600-20B27

DigiKey Part Number
2725-LM600-20B27-ND
Manufacturer
Manufacturer Product Number
LM600-20B27
Description
AC/DC CONVERTER 27V 599W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 90 ~ 264 VAC, 255 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 255 ~ 370 VDC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
22.2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$49.58000$49.58
Manufacturers Standard Package
Unit Price without GST:$49.58000
Unit Price with GST:$54.53800