LIF120-10B48R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 23
Unit Price: $100.46000
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: $128.41300
Datasheet

Similar


Bel Power Solutions
In Stock: 34
Unit Price: $142.25000
Datasheet

Similar


Recom Power
In Stock: 20
Unit Price: $60.19000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 127
Unit Price: $81.68000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF120-10B48R2

DigiKey Part Number
2725-LIF120-10B48R2-ND
Manufacturer
Manufacturer Product Number
LIF120-10B48R2
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC, 85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output
Size / Dimension
4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm)
Approval Agency
CE, cULus
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
28$47.56964$1,331.95
Manufacturers Standard Package
Unit Price without GST:$47.56964
Unit Price with GST:$52.32660