
HO1-P1501H-0.5C | |
|---|---|
DigiKey Part Number | 2725-HO1-P1501H-0.5C-ND |
Manufacturer | |
Manufacturer Product Number | HO1-P1501H-0.5C |
Description | DC DC CONVERTER 200-1500V 0.75W |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1500V 0.5mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 0.5mA | |
Power (Watts) | 750 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $27.54364 | $302.98 |
| Unit Price without GST: | $27.54364 |
|---|---|
| Unit Price with GST: | $30.29800 |


