
K7809JT-500R3-LB | |
|---|---|
DigiKey Part Number | 2725-K7809JT-500R3-LBTR-ND - Tape & Reel (TR) 2725-K7809JT-500R3-LBCT-ND - Cut Tape (CT) 2725-K7809JT-500R3-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7809JT-500R3-LB |
Description | LINEAR REGULATOR REPLACEMENT DC |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7809JT-500R3-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.58604 | $410.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.58604 | $410.23 |
| Unit Price without GST: | $0.58604 |
|---|---|
| Unit Price with GST: | $0.64464 |

