K7803T-1000R3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $15.81000
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: $15.23000
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7803T-1000R3-TR

DigiKey Part Number
2725-K7803T-1000R3-TR-ND - Tape & Reel (TR)
2725-K7803T-1000R3-TRCT-ND - Cut Tape (CT)
2725-K7803T-1000R3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K7803T-1000R3-TR
Description
DC DC CONVERTER 3.3V 3.3W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7803T-1000R3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$2.09300$627.90
Manufacturers Standard Package
Unit Price without GST:$2.10000
Unit Price with GST:$2.31000