Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E0524XT-1WR3-TR

DigiKey Part Number
2725-E0524XT-1WR3-TR-ND - Tape & Reel (TR)
2725-E0524XT-1WR3-TRCT-ND - Cut Tape (CT)
2725-E0524XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E0524XT-1WR3-TR
Description
DC DC CONVERTER 1W 24V DIP SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
E0524XT-1WR3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21mA, 21mA
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.42788$1,213.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.43000$2.43
Digi-Reel®
QuantityUnit PriceExt Price
1$3.81000$3.81
5$3.67000$18.35
10$3.60900$36.09
25$3.53240$88.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$2.43000
Unit Price with GST:$2.67300