Parametric Equivalent



NB679AGD-Z | |
|---|---|
DigiKey Part Number | 1589-1824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB679AGD-Z |
Description | IC REG DL BUCK/LINEAR SYNC 12QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 700kHz 12-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 700kHz | |
Voltage/Current - Output 1 | 5.1V, 8A | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN | |
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |





