
MPQ9841GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9841GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9841GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9841GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 1A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GLE-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.76900 | $37.69 |
| 25 | $3.45760 | $86.44 |
| 100 | $3.11530 | $311.53 |
| 250 | $2.95208 | $738.02 |
| 500 | $2.85368 | $1,426.84 |
| 1,000 | $2.77268 | $2,772.68 |
| 2,500 | $2.68718 | $6,717.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.63564 | $13,178.20 |
| Unit Price without GST: | $5.02000 |
|---|---|
| Unit Price with GST: | $5.52200 |

