LED Driver IC 16 Output Linear Analog, PWM Dimming 200mA 32-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Analog, PWM Dimming 200mA 32-QFN (5x6)
MPQ7225GQJE-0000-AEC1-Z

MPQ7225GQJE-0000-AEC1-P

DigiKey Part Number
1589-MPQ7225GQJE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7225GQJE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7225GQJE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7225GQJE-0000-AEC1-P
Description
IC LED DRIVER LINEAR 200MA 32QFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Analog, PWM Dimming 200mA 32-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.5V, 3.2V
Voltage - Supply (Max)
3.5V, 18V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
-
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$5.76100$57.61
25$5.31240$132.81
100$4.81890$481.89
250$4.58392$1,145.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.57546$2,287.73
1,000$4.45533$4,455.33
1,500$4.39517$6,592.76
2,500$4.32852$10,821.30
Manufacturers Standard Package
Unit Price without GST:$7.56000
Unit Price with GST:$8.31600