
MPQ7200GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7200GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7200GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7200GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7200GLE-AEC1-P |
Description | IC LED DRIVER RGLTR PWM 3A 19QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7200GLE-AEC1-P Models |
Category | Frequency 2.3MHz |
Manufacturer Monolithic Power Systems Inc. | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 19-PowerVFQFN |
Voltage - Supply (Min) 6V | Supplier Device Package 19-QFN (3x4) |
Voltage - Supply (Max) 42V | Base Product Number |
Current - Output / Channel 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ7200GLE-AEC1-Z | Monolithic Power Systems Inc. | 23 | 1589-MPQ7200GLE-AEC1-ZCT-ND | $6.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.44000 | $7.44 |
| 10 | $5.66800 | $56.68 |
| 25 | $5.22480 | $130.62 |
| 100 | $4.73750 | $473.75 |
| 250 | $4.52220 | $1,130.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.36508 | $2,182.54 |
| 1,000 | $4.24980 | $4,249.80 |
| 1,500 | $4.19207 | $6,288.11 |
| 2,500 | $4.12811 | $10,320.28 |
| 3,500 | $4.09072 | $14,317.52 |
| Unit Price without GST: | $7.44000 |
|---|---|
| Unit Price with GST: | $8.18400 |

