Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5068GQV-AEC1-P

DigiKey Part Number
1589-MPQ5068GQV-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5068GQV-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5068GQV-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5068GQV-AEC1-P
Description
28V, 8A, 7M, RDS(ON) HOT-SWAP PR
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5068GQV-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
-
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
6V ~ 28V
Current - Output (Max)
8A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.37000$8.37
10$6.40600$64.06
25$5.91240$147.81
100$5.36990$536.99
250$5.15168$1,287.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.95550$2,477.75
1,000$4.82722$4,827.22
1,500$4.76297$7,144.45
2,500$4.69179$11,729.48
Manufacturers Standard Package
Unit Price without GST:$8.37000
Unit Price with GST:$9.20700