Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4561DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1310-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4561DQ-AEC1-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.68118 | $1,840.59 |
| 1,000 | $3.58125 | $3,581.25 |
| 1,500 | $3.53121 | $5,296.82 |
| 2,500 | $3.47579 | $8,689.48 |
| 3,500 | $3.44337 | $12,051.80 |
| Unit Price without GST: | $3.68118 |
|---|---|
| Unit Price with GST: | $4.04930 |











