- Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4488BGU-AEC1-P

DigiKey Part Number
1589-MPQ4488BGU-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4488BGU-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4488BGU-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4488BGU-AEC1-P
Description
36V, 6A, STEP-DOWN CONVERTER WIT
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, USB
Voltage - Input
36V
Number of Outputs
3
Voltage - Output
5.1V, 5.17V, 5.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,447
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$5.03400$50.34
25$4.63360$115.84
100$4.19230$419.23
250$3.98212$995.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.85530$1,927.65
1,000$3.75097$3,750.97
1,500$3.69873$5,548.09
2,500$3.64084$9,102.10
3,500$3.60699$12,624.47
Manufacturers Standard Package
Unit Price without GST:$6.65000
Unit Price with GST:$7.31500