
MPQ4487AGU-FD2-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4487AGU-FD2-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4487AGU-FD2-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4487AGU-FD2-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4487AGU-FD2-AEC1-P |
Description | 36V, BUCK CONVERTER WITH PROGRAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 6V ~ 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 10 | $5.03400 | $50.34 |
| 25 | $4.63360 | $115.84 |
| 100 | $4.19230 | $419.23 |
| 250 | $3.98212 | $995.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.85530 | $1,927.65 |
| 1,000 | $3.75097 | $3,750.97 |
| 1,500 | $3.69873 | $5,548.09 |
| 2,500 | $3.64084 | $9,102.10 |
| 3,500 | $3.60699 | $12,624.47 |
| Unit Price without GST: | $6.65000 |
|---|---|
| Unit Price with GST: | $7.31500 |

