Direct



MPQ4328GRE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4328GRE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4328GRE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4328GRE-5-AEC1-Z |
Description | IC REG BUCK 5V 4A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4328GRE-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x4) | |
Base Product Number |


