MPQ4328GRE-5-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.30048
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN
MPQ4328GRE-5-AEC1-Z

MPQ4328GRE-5-AEC1-Z

DigiKey Part Number
1589-MPQ4328GRE-5-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4328GRE-5-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4328GRE-5-AEC1-Z
Description
IC REG BUCK 5V 4A 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4328GRE-5-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.