
MPQ4322GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4322GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4322GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4322GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322GLE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.85072 | $9,253.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.70500 | $27.05 |
| 25 | $2.47040 | $61.76 |
| 100 | $2.21240 | $221.24 |
| 250 | $2.08936 | $522.34 |
| 500 | $2.01516 | $1,007.58 |
| 1,000 | $1.95406 | $1,954.06 |
| 2,500 | $1.88958 | $4,723.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $3.40300 | $34.03 |
| 25 | $2.90280 | $72.57 |
| 100 | $2.33780 | $233.78 |
| 250 | $2.06024 | $515.06 |
| 500 | $1.88956 | $944.78 |
| 1,000 | $1.74657 | $1,746.57 |
| 2,500 | $1.66140 | $4,153.50 |
| Unit Price without GST: | $3.65000 |
|---|---|
| Unit Price with GST: | $4.01500 |

