
30-01731 | |
|---|---|
DigiKey Part Number | 839-30-01731-ND 839-30-01731-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01731 |
Description | HOOK-UP STRND 16AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" Brown 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 5 | $3.52600 | $17.63 |
| 10 | $3.36000 | $33.60 |
| 25 | $3.14920 | $78.73 |
| 50 | $2.99760 | $149.88 |
| 100 | $2.85210 | $285.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $1.82495 | $556.61 |
| 610 | $1.73492 | $1,058.30 |
| 915 | $1.68399 | $1,540.85 |
| 1,525 | $1.62155 | $2,472.86 |
| 2,135 | $1.58143 | $3,376.35 |
| 3,050 | $1.53977 | $4,696.30 |
| 7,625 | $1.43988 | $10,979.09 |
| Unit Price without GST: | $3.94000 |
|---|---|
| Unit Price with GST: | $4.33400 |











