LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3367AGR-AEC1-Z

DigiKey Part Number
1589-MPQ3367AGR-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ3367AGR-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ3367AGR-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3367AGR-AEC1-Z
Description
IC LED DRV RGLTR PWM 150MA 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3367AGR-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
36V
Voltage - Output
50V
Current - Output / Channel
150mA
Frequency
340kHz ~ 2.42MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,279
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.13000$6.13
10$4.63400$46.34
25$4.26160$106.54
100$3.85050$385.05
250$3.65456$913.64
500$3.63780$1,818.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.27495$16,374.75
Manufacturers Standard Package
Unit Price without GST:$6.13000
Unit Price with GST:$6.74300