MPQ3367AGR-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,279
Unit Price: $6.13000
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3367AGR-AEC1-P

DigiKey Part Number
1589-MPQ3367AGR-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3367AGR-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3367AGR-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3367AGR-AEC1-P
Description
IC LED DRV RGLTR PWM 150MA 24QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3367AGR-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
36V
Voltage - Output
50V
Current - Output / Channel
150mA
Frequency
340kHz ~ 2.42MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$5.03400$50.34
25$4.63360$115.84
100$4.19230$419.23
250$3.98212$995.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.85530$1,927.65
1,000$3.75097$3,750.97
1,500$3.69873$5,548.09
2,500$3.64084$9,102.10
3,500$3.60699$12,624.47
Manufacturers Standard Package
Unit Price without GST:$6.65000
Unit Price with GST:$7.31500