
MPQ2483DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1286-2-ND - Tape & Reel (TR) 1589-1286-1-ND - Cut Tape (CT) 1589-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2483DQ-AEC1-LF-P |
Description | IC LED DRIVER RGLTR PWM 10QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.35MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.62158 | $1,810.79 |
| 1,000 | $3.52249 | $3,522.49 |
| 1,500 | $3.47286 | $5,209.29 |
| 2,500 | $3.41789 | $8,544.73 |
| 3,500 | $3.38575 | $11,850.12 |
| Unit Price without GST: | $6.26000 |
|---|---|
| Unit Price with GST: | $6.88600 |

