
MPQ2179BGQHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2179BGQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2179BGQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2179BGQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2179BGQHE-AEC1-P |
Description | 6V, 3A, 710KHZ, SYNCHRONOUS STEP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2179BGQHE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 710kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.74700 | $37.47 |
| 25 | $3.43560 | $85.89 |
| 100 | $3.09370 | $309.37 |
| 250 | $2.93064 | $732.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.83232 | $1,416.16 |
| 1,000 | $2.75140 | $2,751.40 |
| 1,500 | $2.71086 | $4,066.29 |
| 2,500 | $2.66597 | $6,664.93 |
| 3,500 | $2.63973 | $9,239.06 |
| 5,000 | $2.61450 | $13,072.50 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.48900 |

