Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2178GQHE-11-AEC1-P

DigiKey Part Number
1589-MPQ2178GQHE-11-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2178GQHE-11-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2178GQHE-11-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2178GQHE-11-AEC1-P
Description
IC REG BUCK 1.1V 2A 8QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.56000$4.56
10$3.42000$34.20
25$3.13320$78.33
100$2.81670$281.67
250$2.66596$666.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.57510$1,287.55
1,000$2.50028$2,500.28
1,500$2.46284$3,694.26
2,500$2.42133$6,053.33
3,500$2.39707$8,389.74
5,000$2.37374$11,868.70
Manufacturers Standard Package
Unit Price without GST:$4.56000
Unit Price with GST:$5.01600