


MPQ1923GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ1923GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ1923GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ1923GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1923GR-AEC1-Z |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1923GR-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 7A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 10 | $4.23300 | $42.33 |
| 25 | $3.88760 | $97.19 |
| 100 | $3.50730 | $350.73 |
| 250 | $3.32616 | $831.54 |
| 500 | $3.29888 | $1,649.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.97500 | $14,875.00 |
| Unit Price without GST: | $5.61000 |
|---|---|
| Unit Price with GST: | $6.17100 |

