
MPQ18913GRPE-A-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ18913GRPE-A-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ18913GRPE-A-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ18913GRPE-A-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ18913GRPE-A-AEC1-P |
Description | 30V, 0.3A, HIGH-FREQUENCY TRANSF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-QFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 9.5mA | |
Voltage - Supply | 4.86V ~ 5.5V, 5V ~ 30V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VQFN | |
Supplier Device Package | 10-QFN (2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| 10 | $2.51100 | $25.11 |
| 25 | $2.29080 | $57.27 |
| 100 | $2.04860 | $204.86 |
| 250 | $1.93320 | $483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.86366 | $931.83 |
| 1,000 | $1.80639 | $1,806.39 |
| 1,500 | $1.77772 | $2,666.58 |
| 2,500 | $1.74595 | $4,364.88 |
| 3,500 | $1.72738 | $6,045.83 |
| 5,000 | $1.70952 | $8,547.60 |
| Unit Price without GST: | $3.40000 |
|---|---|
| Unit Price with GST: | $3.74000 |


