
MPM3807GLE-12-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3807GLE-12-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3807GLE-12-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3807GLE-12-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3807GLE-12-AEC1-P |
Description | 5.5V, 2A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3807GLE-12-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 2.4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.82000 | $5.82 |
| 10 | $5.22800 | $52.28 |
| 25 | $4.94200 | $123.55 |
| 100 | $4.28270 | $428.27 |
| 250 | $4.06316 | $1,015.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.64586 | $1,822.93 |
| 1,000 | $3.07482 | $3,074.82 |
| 2,500 | $2.92108 | $7,302.70 |
| 5,000 | $2.81126 | $14,056.30 |
| Unit Price without GST: | $5.82000 |
|---|---|
| Unit Price with GST: | $6.40200 |

