
61083-022406LF | |
|---|---|
DigiKey Part Number | 609-61083-022406LFTR-ND - Tape & Reel (TR) 609-61083-022406LFCT-ND - Cut Tape (CT) 609-61083-022406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-022406LF |
Description | BERGSTAK P2 20P-61083-022406LF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $2.15300 | $21.53 |
| 100 | $1.90830 | $190.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.77440 | $709.76 |
| 800 | $1.71100 | $1,368.80 |
| 1,200 | $1.67498 | $2,009.98 |
| 2,000 | $1.63068 | $3,261.36 |
| 2,800 | $1.60214 | $4,485.99 |
| 4,000 | $1.57243 | $6,289.72 |
| Unit Price without GST: | $2.44000 |
|---|---|
| Unit Price with GST: | $2.68400 |

