Image for MPM3520EGLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3520EGLD

DigiKey Part Number
1589-MPM3520EGLD-ND
Manufacturer
Manufacturer Product Number
MPM3520EGLD
Description
36V, 2A, HIGH EFFICIENCY NON-ISO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 2A 4V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-BELGA Module
Size / Dimension
0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.2mm)
Supplier Device Package
8-LGA (10x10)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
840$7.50004$6,300.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.50004
Unit Price with GST:$8.25004