Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4)
MPF42795DRT-0B-YYYY-Z

MPF42790DRT-0B-0000-Z

DigiKey Part Number
1589-MPF42790DRT-0B-0000-ZTR-ND - Tape & Reel (TR)
1589-MPF42790DRT-0B-0000-ZCT-ND - Cut Tape (CT)
1589-MPF42790DRT-0B-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPF42790DRT-0B-0000-Z
Description
2 TO 16 STACKED CELLS BATTERY PA
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Fuel Gauge
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 16
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types