


MPF42790DRT-0B-0000-P | |
|---|---|
DigiKey Part Number | 1589-MPF42790DRT-0B-0000-PTR-ND - Tape & Reel (TR) 1589-MPF42790DRT-0B-0000-PCT-ND - Cut Tape (CT) 1589-MPF42790DRT-0B-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPF42790DRT-0B-0000-P |
Description | 2 TO 16 STACKED CELLS BATTERY PA |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 16 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) |

