


MP8903DJ-2.5-LF-Z | |
|---|---|
DigiKey Part Number | MP8903DJ-2.5-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8903DJ-2.5-LF-Z |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA, - | |
Current - Output | ||
PSRR | 50dB ~ 20dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68516 | $2,055.48 |
| 6,000 | $0.66899 | $4,013.94 |
| 9,000 | $0.66089 | $5,948.01 |
| 15,000 | $0.65191 | $9,778.65 |
| 21,000 | $0.64667 | $13,580.07 |
| Unit Price without GST: | $0.68516 |
|---|---|
| Unit Price with GST: | $0.75368 |

