


MP8903DJ-2.5-LF-P | |
|---|---|
DigiKey Part Number | MP8903DJ-2.5-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8903DJ-2.5-LF-P |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA, - | |
Current - Output | ||
PSRR | 50dB ~ 20dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.07760 | $538.80 |
| 1,000 | $1.04123 | $1,041.23 |
| 1,500 | $1.02302 | $1,534.53 |
| 2,500 | $1.00284 | $2,507.10 |
| 3,500 | $0.99104 | $3,468.64 |
| 5,000 | $0.97970 | $4,898.50 |
| Unit Price without GST: | $1.07760 |
|---|---|
| Unit Price with GST: | $1.18536 |

