Direct
Parametric Equivalent
Parametric Equivalent

MP8774HGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8774HGQ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8774HGQ-P |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8774HGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52092 | $1,260.46 |
| 1,000 | $2.44780 | $2,447.80 |
| 1,500 | $2.41119 | $3,616.78 |
| 2,500 | $2.37062 | $5,926.55 |
| 3,500 | $2.34690 | $8,214.15 |
| 5,000 | $2.32411 | $11,620.55 |
| Unit Price without GST: | $2.52092 |
|---|---|
| Unit Price with GST: | $2.77301 |


